Easter Opening Hours and Delivery Dates here

OneOdio A-BB01-09 OpenRock Pro T1 Ear-free Stereo Silver Waterproof Ear clip

Order Code:

19-4048

Brand: OneOdio MPN: A-BB01-09 EAN-13: 6974028140946
Qty Unit Price (Inc VAT)
1+ £150.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 18/04/2026

OneOdio A-BB01-09 OpenRock Pro T1 Ear-free Stereo Silver Waterproof Ear clip headphones are engineered for robust performance in challenging environments. Designed with a waterproof exterior, these headphones are suitable for outdoor use, providing users with a reliable audio solution without the need for traditional in-ear or over-ear designs. The ear-free stereo design ensures that the wearer's ears remain unobstructed, promoting situational awareness, which is particularly beneficial in professional settings such as construction sites or active fieldwork where awareness of surroundings is crucial. With their durable construction and practical design, these headphones cater to both industrial applications and consumer use where durability and environmental resistance are required.
Type Open
Cable Length In-Ear
Colour Silver
Audio channels Stereo
Bluetooth Version 5.2
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Frequency Range 20-20.000Hz
Headband-Type On-ear
Headphones Model OpenRock Pro T1
Headset connection USB-C®
Power supply USB (cable included)
Transfer Type Bluetooth® (1075101)
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot