Christmas Opening Hours and Delivery Dates here

On Semi 1N3595 200mA 150V 4A Axial Sm Signal Diode

Order Code:

47-3101

Brand: On Semiconductor MPN: 1N3595

Discontinued


A standard high speed small signal diode, housed in a DO-35 package.


  • Average rectified forward current IF(AV): 200mA
  • Maximum repetitive reverse voltage VRRM: 150V
  • Non-repetitive peak forward surge current: IFSM: 4A
  • Package: DO-35
  • Type 1N3595
Forward Current 4A
Forward Voltage 1V
Junction Operating Temperature 175°C
Max Reverse Voltage 150V
Package/Case DO-35
Power Dissipation (Pd) 500mW

You may also like


Trustpilot