Easter Opening Hours and Delivery Dates here
Omron SS-5GL2-FT Microswitch 5A 14VDC SPDT 2mm Roller Lever Actuator

Image Representative of Range

Omron SS-5GL2-FT Microswitch 5A 14VDC SPDT 2mm Roller Lever Actuator

Order Code:

05-6716

Brand: Omron MPN: SS-5GL2-FT EAN-13: 2050007646235
Qty Unit Price (Inc VAT)
3+ £2.32
250+ £1.99
750+ £1.66
1250+ £1.50
2500+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
92 in stock, despatched in 4 working days

The Omron SS-5GL2-FT subminiature basic switch features a hinge roller lever for precise actuation.

With a rating of 5A 250V, it offers reliable performance in various applications.

Its SPDT configuration allows for versatile control circuit designs.

Typical uses include appliances, machinery, and industrial equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function Lever
Current Rating (Amps) 5A
Actuator Type Roller Lever
Connection Type C CEE 7/16 plug 2.8 mm
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No SS5GL2FT
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.16N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 14V DC
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot