Christmas Opening Hours and Delivery Dates here
Omron SS-5GL2-F Microswitch SPDT 5A 14VDC Hinge Roller Lever Actuator

Image Representative of Range

Omron SS-5GL2-F Microswitch SPDT 5A 14VDC Hinge Roller Lever Actuator

Order Code:

05-6715

Brand: Omron MPN: SS-5GL2-F EAN-13: 2050007646181
Qty Unit Price (Inc VAT)
2+ £2.77
250+ £2.45
750+ £2.41
1250+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched same dayBack-order availability date - 09/01/2026

The Omron SS-5GL2-F is a microswitch designed for reliable actuation with a contact rating of 14 V DC and 5 A. This durable miniature switch is ideal for applications requiring precision and compactness, such as in household appliances and industrial equipment. Its high-quality construction makes it suitable for frequent and consistent use.
Type Microswitch
Switch Function Lever
Current Rating (Amps) 5A
Connection Solder tag
Contact Type 1 change-over
Engineering Part No SS5GL2F
Engineering Series No SSN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 14V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot