Omron G9TA-U1ATH DC12 Power Relay 12V DC 60A one maker 1pc bag

Image Representative of Range

Omron G9TA-U1ATH DC12 Power Relay 12V DC 60A one maker 1pc bag

Order Code:

05-6684

Brand: Omron MPN: G9TA-U1ATH DC12 EAN-13: 2050007628019
Qty Unit Price (Ex VAT)
1+ £15.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Omron G9TA-U1ATH DC12 is a relay designed for high-power applications.

It features a 60A current rating and an AC latching mechanism.

This relay is commonly used in industrial automation and power distribution systems.

Its durability makes it ideal for applications requiring reliable switching performance.


Type Power relay
Coil Voltage 12V DC
Switching Current 60A
Contact Type 1 maker
Control Mode bi-stable, 1 coil
Engineering Part No G9TAU1ATH12DC
Engineering Series No G9TA
Packaging Type Bag
Switching voltage (max.) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot