Christmas Opening Hours and Delivery Dates here
Omron G9TA-K1ATH DC12 Power Relay 12 V DC 60 A 1pc bag

Omron G9TA-K1ATH DC12 Power Relay 12 V DC 60 A 1pc bag

Order Code:

05-6683

Brand: Omron MPN: G9TA-K1ATH DC12 EAN-13: 2050007632382

Discontinued


The Omron G9TA-K1ATH Relay DC12 is a reliable relay designed for automotive applications.

It offers high durability and excellent performance in various temperature conditions.

This relay is commonly used in car electrical systems and control panels.

Omron ensures the G9TA-K1ATH DC12 provides robust switching capabilities.


Type Power relay
Coil Voltage 12V DC
Switching Current 60A
Contact Type 1 maker
Control Mode bi-stable, 2 coil
Engineering Part No G9TAK1ATH12DC
Engineering Series No G9TA
Packaging Type Bag
Switching voltage (max.) 250V AC

Trustpilot