Easter Opening Hours and Delivery Dates here

Omron G9KC-4A1B-DC12 Relay 4-Pole 40A 480VAC PCB Power

Order Code:

13-8284

Brand: Omron MPN: G9KC-4A1B-DC12
Qty Unit Price (Ex VAT)
15+ £37.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
15 in stock, despatched in 5 working days

The Omron G9KC-4A1B-DC12 is a relay with a 4-pole configuration and a rated current capacity of 40A.

It is designed to handle voltages up to 480VAC on a printed circuit board.

This component is suitable for high-power switching applications.

It is typically used in industrial equipment and power distribution systems.


Coil Voltage 12V DC
Switching Current 40A
Mounting Type PCB
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot