Christmas Opening Hours and Delivery Dates here
Omron G6K-2G-Y-DC5 Relay SMD 5V DC 1A 2CO DPDT Momentary

Image Representative of Range

Omron G6K-2G-Y-DC5 Relay SMD 5V DC 1A 2CO DPDT Momentary

Order Code:

05-6642

Brand: Omron MPN: G6K-2G-Y-DC5 EAN-13: 2050007666509
Qty Unit Price (Inc VAT)
2+ £3.05
1000+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
195 available to back orderBack-order availability date - 10/01/2026

The Omron G6K-2G-Y-DC5 is a surface mount relay with a double pole double throw configuration.

It features a low profile design and can handle 1A current at 5VDC.

This relay is well-suited for use in telecommunications and office equipment.

Its compact size makes it ideal for high-density mounting applications.


Type SMD relay
Coil Voltage 5V DC
Switching Current 1A
Connection SMD
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Engineering Part No G6K2GY5DC
Engineering Series No G6K2Z
Packaging Type Bag
Switching voltage (max.) 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot