Christmas Opening Hours and Delivery Dates here
Omron G6K-2F-Y-DC24 SMD Relay 24V DC 1A 2 change-overs 1pc

Image Representative of Range

Omron G6K-2F-Y-DC24 SMD Relay 24V DC 1A 2 change-overs 1pc

Order Code:

05-6639

Brand: Omron MPN: G6K-2F-Y-DC24 EAN-13: 2050007666417
Qty Unit Price (Inc VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
105 available to back orderBack-order availability date - 10/01/2026

The Omron G6K-2F-Y-DC24 Relay is a surface-mounted, double pole double throw relay with a compact design.

This component handles a coil voltage of 24V DC and a current rating of 1A, making it ideal for signal switching applications.

Its ultra-compact size allows for space-saving in densely populated circuit boards.

Typical applications include telecommunications equipment, security systems, and test and measurement devices.


Type SMD relay
Coil Voltage 24V DC
Switching Current 1A
Connection SMD
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Engineering Part No G6K2FY24DC
Engineering Series No G6K2Z
Packaging Type Bag
Switching voltage (max.) 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot