Christmas Opening Hours and Delivery Dates here
Omron G6K-2F-Y-DC12 SMD Relay 12V DC 1A 2 change-overs dpdt Momentary

Image Representative of Range

Omron G6K-2F-Y-DC12 SMD Relay 12V DC 1A 2 change-overs dpdt Momentary

Order Code:

05-6638

Brand: Omron MPN: G6K-2F-Y-DC12 EAN-13: 2050007666400
Qty Unit Price (Inc VAT)
2+ £4.94
25+ £4.46
50+ £4.21
100+ £3.72
250+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
437 available to back orderBack-order availability date - 09/01/2026

The Omron G6K-2F-Y-DC12 is a compact SMD relay designed for PCB mounting, operating at 12 V DC with a 1 A capacity and featuring two change-over contacts. Its small size makes it ideal for use in telecommunications equipment and measuring devices. This versatile relay is commonly used in applications where space is limited and reliable switching is essential.
Type SMD relay
Coil Voltage 12V DC
Switching Current 1A
Connection SMD
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Engineering Part No G6K2FY12DC
Engineering Series No G6K2Z
Packaging Type Bag
Switching voltage (max.) 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot