Christmas Opening Hours and Delivery Dates here
Omron G6K-2F-DC5 Relay 5V DC 1A 2 change-overs SMD 1pc bag

Image Representative of Range

Omron G6K-2F-DC5 Relay 5V DC 1A 2 change-overs SMD 1pc bag

Order Code:

05-6637

Brand: Omron MPN: G6K-2F-DC5 EAN-13: 2050007631378
Qty Unit Price (Inc VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
526 available to back orderBack-order availability date - 16/01/2026

Omron's G6K-2F-DC5 is a surface mount relay with a low profile design.

It features a single pole double throw configuration with a 5V DC coil.

This relay is known for its compact size and is commonly used in communication equipment and office automation systems.

The G6K-2F-DC5 provides reliable switching in a variety of electronic applications.


Type SMD relay
Coil Voltage 5V DC
Switching Current 1A
Connection SMD
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Engineering Part No G6K2F5DC
Engineering Series No G6K2
Packaging Type Bag
Switching voltage (max.) 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot