Christmas Opening Hours and Delivery Dates here
Omron G6K-2F-DC12 Relay 12V DC 1A SMD 2 change-overs DPDT 1pc

Image Representative of Range

Omron G6K-2F-DC12 Relay 12V DC 1A SMD 2 change-overs DPDT 1pc

Order Code:

05-6635

Brand: Omron MPN: G6K-2F-DC12 EAN-13: 2050007631347
Qty Unit Price (Inc VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
176 available to back orderBack-order availability date - 09/01/2026

The Omron G6K-2F-DC12 is a compact surface mount relay known for its low-profile design.

The relay is typically used in telecommunications, office equipment, and consumer electronics.

Its efficient DC power operation makes it suitable for energy-sensitive applications.


Type SMD relay
Coil Voltage 12V DC
Switching Current 1A
Connection SMD
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Engineering Part No G6K2F12DC
Engineering Series No G6K2
Packaging Type Bag
Switching voltage (max.) 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot