Christmas Opening Hours and Delivery Dates here

Omron G6E-134P-US-12DC SPCO PCB Relay 3A 12VDC

Order Code:

60-2482

Brand: Omron MPN: G6E-134P-US-12DC

Discontinued


A 3A, 12V DC subminiature, sensitive SPDT signal switching relay that is part of Omron's G6E series and offers high sensitivity and fully sealed construction. Its unique moving loop armature reduces size, magnetic interference and contact bounce time.


  • Subminiature, sensitive SPDT Signal Switching Relays
  • High sensitivity: 98mW pickup coil power
  • Impulse withstand voltage meets FCC Part 68 requirements
  • Fully sealed construction
  • Unique moving loop armature reduces relay size, magnetic interference, and contact bounce time
  • Omron G6E series
Coil Voltage 12V
Contact Configuration SPCO
Switching Current 3A
Coil Resistance 720Ω
Length 17mm
Width 6.5mm
Height 12.5mm
Mounting Type PCB
Coil Current 16.7
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 250V

Trustpilot