Omron G6CU-2117P-US-DC3 Power Relay 3V DC 8A SPST 1 maker

Image Representative of Range

Omron G6CU-2117P-US-DC3 Power Relay 3V DC 8A SPST 1 maker

Order Code:

05-6620

Brand: Omron MPN: G6CU-2117P-US-DC3 EAN-13: 2050007666219
Qty Unit Price (Ex VAT)
1+ £8.65
50+ £8.52
100+ £8.36
250+ £8.13
500+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

The Omron G6CU-2117P-US-DC3 is a power signal relay with a single pole, single throw (SPST) configuration.

This latched relay operates on a 3V DC coil voltage and has a current rating of 0.067A.

It is typically used in switching applications where low power and reliable operation are crucial.

The compact design makes it suitable for use in consumer electronics and communication devices.


Type Power relay
Coil Voltage 3V DC
Switching Current 8A
Connection Print
Control Mode bi-stable, 1 coil
Engineering Part No G6CU2117PUS3DC
Engineering Series No G6C
Packaging Type Bag
Switching voltage (max.) 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot