Christmas Opening Hours and Delivery Dates here
Omron G5V-2-H1-DC9 Power Relay 9V 1A DPDT Momentary Through Hole

Image Representative of Range

Omron G5V-2-H1-DC9 Power Relay 9V 1A DPDT Momentary Through Hole

Order Code:

05-6597

Brand: Omron MPN: G5V-2-H1-DC9 EAN-13: 2050007655381
Qty Unit Price (Inc VAT)
2+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
27 available to back orderBack-order availability date - 09/01/2026

The Omron G5V-2-H1-DC9 is a double-pole double-throw relay designed for momentary power signal applications.

It operates at a 9V DC coil voltage.

This relay is known for high reliability in switching electronic signals.

Typical applications include telecommunications, security devices, and instrumentation.


Type Power relay
Coil Voltage 9V DC
Switching Current 1A
Connection Print
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Engineering Part No G5V2H19DC
Engineering Series No G5V2
Packaging Type Bag
Switching voltage (max.) 125V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot