Christmas Opening Hours and Delivery Dates here
Omron G5V-2-H1-DC12 Power Relay 12V DC 1A 2 change-overs DPDT

Image Representative of Range

Omron G5V-2-H1-DC12 Power Relay 12V DC 1A 2 change-overs DPDT

Order Code:

05-6592

Brand: Omron MPN: G5V-2-H1-DC12 EAN-13: 2050007655343
Qty Unit Price (Inc VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 in stock, despatched in 4 working days

The Omron G5V-2-H1-DC12 power relay is a compact relay designed for PCB mounting, capable of handling 12 V DC and 1 A current with two change-over contacts. Its reliable switching makes it suitable for use in various electronic applications, including automation systems and signal switching. Omron's precision engineering ensures high performance in demanding environments.
Type Power relay
Coil Voltage 12V DC
Switching Current 1A
Connection Print
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Engineering Part No G5V2H112DC
Engineering Series No G5V2
Packaging Type Bag
Switching voltage (max.) 125V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot