Christmas Opening Hours and Delivery Dates here

Omron G5V-2-H1-24DC DPCO PCB Relay 1A 24VDC

Order Code:

60-2466

Brand: Omron MPN: G5V-2-H1-24DC

Discontinued



Coil Voltage 12V
Contact Configuration DPCO
Switching Current 2A
Coil Resistance 288Ω
Length 11.5mm
Width 10.1mm
Height 11.5mm
Mounting Type PCB
Coil Current 6.25mA
Operating Temperature -25 to +70°C
Switching Voltage Max (AC) 125V

Trustpilot