Christmas Opening Hours and Delivery Dates here
Omron G5V-1-DC24 Relay 24V DC 1A SPDT change-over Through Hole Mount

Image Representative of Range

Omron G5V-1-DC24 Relay 24V DC 1A SPDT change-over Through Hole Mount

Order Code:

05-6582

Brand: Omron MPN: G5V-1-DC24 EAN-13: 2050007663270
Qty Unit Price (Inc VAT)
3+ £2.96
25+ £2.69
100+ £2.33
250+ £2.24
500+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
116 available to back orderBack-order availability date - 11/01/2026

The Omron G5V-1-DC24 is a low signal relay designed for high sensitivity applications.

It features a single pole double throw (SPDT) configuration with a 24V DC coil voltage.

This PCB thru-hole relay is ideal for telecommunications, security systems, and office automation equipment.

Its compact design ensures efficient space utilisation on circuit boards.


Type Power relay
Coil Voltage 24V DC
Switching Current 1A
Connection Print
Contact Type 1 change-over
Control Mode monostable, 1 coil
Engineering Part No G5V124DC
Engineering Series No G5V1
Packaging Type Bag
Switching voltage (max.) 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot