Christmas Opening Hours and Delivery Dates here
Omron G5V-1-DC12 Power Relay 12V DC 1A SPDT Through Hole Mount

Image Representative of Range

Omron G5V-1-DC12 Power Relay 12V DC 1A SPDT Through Hole Mount

Order Code:

05-6581

Brand: Omron MPN: G5V-1-DC12 EAN-13: 2050007655558
Qty Unit Price (Inc VAT)
3+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 in stock, despatched same dayBack-order availability date - 14/01/2026

The Omron G5V-1-DC12 is a low signal relay with a single-pole double-throw configuration, designed for a 12V DC supply.

It features a small, surface mount design and can handle up to 1A at 30V.

This relay is ideal for switching small loads in telecommunications or office equipment.

Its compact size and reliable operation make it suitable for various electronic applications.


Type Power relay
Coil Voltage 12V DC
Switching Current 1A
Connection Print
Contact Type 1 change-over
Control Mode monostable, 1 coil
Engineering Part No G5V112DC
Engineering Series No G5V1
Packaging Type Tube
Switching voltage (max.) 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot