Easter Opening Hours and Delivery Dates here
Omron G5RL-U1A-E-DC3 Power Relay 3VDC 16A SPST DC/AC output

Image Representative of Range

Omron G5RL-U1A-E-DC3 Power Relay 3VDC 16A SPST DC/AC output

Order Code:

05-6578

Brand: Omron MPN: G5RL-U1A-E-DC3 EAN-13: 2050007663195
Qty Unit Price (Inc VAT)
1+ £6.02
20+ £5.22
50+ £4.92
100+ £4.78
200+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Omron G5RL-U1A-E-DC3 is a power relay capable of handling 16 A with a 3 V DC coil voltage. This PCB-mounted relay is suitable for various applications such as household appliances and industrial equipment. Its compact design and high-capacity performance make it ideal for controlling circuits on printed circuit boards.
Coil Voltage 3V DC
Contact Configuration 1NO
Switching Current 16A
Control Mode Bistable, 1 Coil
Engineering Part No G5RLU1AE3DC
Engineering Series No G5RLUK
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 24V DC
Type Power relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot