Omron G4A-1A-E-DC12 Power Relay 12V 20A SPST DC input AC output

Image Representative of Range

Omron G4A-1A-E-DC12 Power Relay 12V 20A SPST DC input AC output

Order Code:

05-6522

Brand: Omron MPN: G4A-1A-E-DC12 EAN-13: 2050007639862
Qty Unit Price (Inc VAT)
2+ £3.95
5+ £3.85
10+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
107 in stock, despatched in 4 working days

The Omron G4A-1A-E-DC12 is a compact power PCB relay with a 12VDC coil voltage.

It supports a high switching capacity of up to 30A, utilising a single-pole, single-throw normally open (SPST-NO) configuration.

The relay is ideal for use in household appliances and HVAC systems.

Its compact design makes it suitable for densely packed circuit boards.


Type Power relay
Coil Voltage 12V DC
Switching Current 20A
Connection Print
Contact Type 1 maker
Control Mode monostable, 1 coil
Engineering Part No G4A1AE12DC
Engineering Series No G4A-Z
Packaging Type Bag
Switching voltage (max.) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot