Christmas Opening Hours and Delivery Dates here
Omron G2R-24-DC24 G2R Relay 24V DC 5A DPDT Momentary 2 change-overs

Image Representative of Range

Omron G2R-24-DC24 G2R Relay 24V DC 5A DPDT Momentary 2 change-overs

Order Code:

05-6460

Brand: Omron MPN: G2R-24-DC24 EAN-13: 2050007639206
Qty Unit Price (Inc VAT)
2+ £4.68
25+ £4.50
50+ £4.31
100+ £4.22
250+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 09/01/2026

The Omron G2R-24-DC24 is a power relay designed for switching 24 V DC circuits with a capability of handling up to 5 A. Featuring two change-over contacts, this mini relay is commonly used for automation applications and controlling electrical loads on printed circuit boards. Its robust construction makes it a reliable choice for both commercial and industrial environments.
Type Power relay
Coil Voltage 24V DC
Switching Current 5A
Connection Print
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Engineering Part No G2R2424DC
Engineering Series No G2RN2I
Packaging Type Bag
Switching voltage (max.) 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot