Christmas Opening Hours and Delivery Dates here
Omron G2R-1-DC48 Power Relay 48V DC 10A SPDT Through Hole Mount

Image Representative of Range

Omron G2R-1-DC48 Power Relay 48V DC 10A SPDT Through Hole Mount

Order Code:

05-6453

Brand: Omron MPN: G2R-1-DC48 EAN-13: 2050007661931
Qty Unit Price (Inc VAT)
2+ £3.29
300+ £2.86
500+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

The Omron G2R-1-DC48 relay features a single pole double throw (SPDT) configuration.

It operates at 48V DC and can handle a current of up to 10A.

With its 5-pin design, it is suitable for various industrial applications.

Typical uses include automation systems and electrical control panels.


Type Power relay
Coil Voltage 48V DC
Switching Current 10A
Connection Print
Contact Type 1 change-over
Control Mode monostable, 1 coil
Engineering Part No G2R148DC
Engineering Series No G2RN1I
Packaging Type Bag
Switching voltage (max.) 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot