Christmas Opening Hours and Delivery Dates here

Olympia 73036 HT 430-23A Radiator Valve Energy-Saving Heat Controller

Order Code:

10-1300

Brand: Olympia MPN: 73036 EAN-13: 4030152730360
Qty Unit Price (Ex VAT)
1+ £22.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,420 available to back orderBack-order availability date - 13/01/2026

The Olympia 73036 HT 430-23A is an electronic thermostatic radiator valve designed for precise heating control. It features advanced temperature regulation ideal for managing radiator outputs in domestic or commercial settings. This valve ensures efficient energy use by allowing customisable heating schedules.
Type Thermostitc radiator valve
Colour White
Connections (home appliances) M30 x 1.5
Depth 94mm
Dim (W x H x D) 58 x 60 x 94 mm
Frost protection Yes
Height 60mm
Operating Voltage 3V
Operation type electronical
Rack size 483 mm (19")
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot