Olimex MOD-ENC28J60 Microchip ENC28J60 Ethernet UEXT Module Development Board

Order Code:

73-0240

Brand: Olimex MPN: MOD-ENC28J60

Discontinued


The Olimex MOD-ENC28J60 10MB ethernet adapter connects to microcontroller devices with a standard UEXT connector to provide the physical and electrical components of a LAN connection. On the LAN side it provides an RJ45 connector, a built-in transformer and two status LEDs. The UEXT side uses an SPI bus requiring only four pins from the host MCU. The board cvan link to the host via the supplied ribbon cable, alternatively all the UEXT signals are also available on 0.1in (2.54mm) pitch header pins for easy prototyping on a breadboard. Note that a TCP/IP software stack is required to achieve full ethernet connectivity.
  • UEXT 10-pin interface on 0.1in (2.54mm) header pins
  • Dimensions 40 x 24mm (1.55 x 0.95in)
  • Space between the pin rows 20mm (0.8in)

You may also like


Trustpilot