Christmas Opening Hours and Delivery Dates here
Ohmite AG10J22KE 22K 5% 10W Audio Gold Wirewound Axial Resistor

Ohmite AG10J22KE 22K 5% 10W Audio Gold Wirewound Axial Resistor

Order Code:

62-7425

Brand: Ohmite MPN: AG10J22KE

Discontinued


This 22K resistor is from the Audio Gold family of axial wirewound power resistors that are specifically designed for high-end loudspeaker and amplifier applications. The resistor is constructed using a high quality resistance wire that is wound on a ceramic core encased in a flameproof Centohm® coating. To maximise performance the resistor has been carefully engineered with non-magnetic materials that eliminate the effects of stray magnetic fields on circuit performance, simplifying shielding requirements and improving sound quality. Also suitable for use in cross-over networks and as source, emitter, or cathode resistors in balancing applications for output transducers.


  • 10W power
  • 5% Tolerance
  • Reduces signal distortion
  • Minimises thermal EMF
  • Reduces current noise
  • Superior mid-range frequency performance
  • Improved stability
  • Copper-Nickel terminals
Type Wirewound
Resistance 22kΩ
Tolerance 5%
Voltage 1000V
Power Rating 10W
PPM 50ppm
Case Type Axial

Trustpilot