Christmas Opening Hours and Delivery Dates here

Oehlbach 92473 High Speed HDMI Cable with Ethernet HDMI M to HDMI M 1.7m White

Order Code:

55-6514

Brand: Oehlbach MPN: 92473 EAN-13: 4003635924730

Discontinued


The Oehlbach White Magic 170 HDMI cable delivers your precious HD video signals to your home-cinema system crisply and without interference. Manufactured from OFC (Oxygen Free Copper), featuring 3 layers of shielding plus 24-carat Gold plated contacts, this cable is made for the dedicated audiophile or HD connoiseur. It also offers built-in Ethernet for network ready system components, reducing annoying cable clutter.


  • Cable features: Audio return channel, HDMI with Ethernet, Gold plated connectors
  • Cable length: 1.70m
  • Cable type: HDMI
  • Cable use: TV/monitor
  • Colour: White
  • Connector type: straight
  • Connector/Input type A: HDMI plug
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): HDMI plug

Trustpilot