Christmas Opening Hours and Delivery Dates here

Oehlbach 8891 MediaCenter D7-H Desktop Version

Order Code:

55-6810

Brand: Oehlbach MPN: 8891 EAN-13: 4003635088913

Discontinued


The Oehlbach MediaCenter D7-H is a comprehensive desktop media collection and switching hub for all your audio/video needs. On the front panel it has inputs for Pr/Pb/Y, VGA, S-video, and YUV component video, all with separate audio plus HDMI, and iPad/iPhone (via adaptor). It features a network connector and a USB port for charging devices. At the rear it has an HDMI output, network socket and an RG45 output for extension purposes. The HDMI interface supports 1920 x 1080p at 60Hz while the PC video best resolution is SXGA 1280 x 1024 at 60Hz. The MediaCenter’s iPod/iPhone interface has an up scaling function to deliver high quality image and sound to your HD TV. Supplied with HDMI cable A-A 2m, iPod/iPhone cable 1m, AC power adaptor 100~240V (5V2A), cable kit. The MediaCentre is also available with an HDMI over CAT 5 extender 55-6811.


  • Dimensions, height: 14.8cm
  • Dimensions, width: 24cm
  • Weight: 1.45kg

HDMI® is a registered trademark of the HDMI Licensing L.L.C.

Trustpilot