Christmas Opening Hours and Delivery Dates here

Oehlbach 8851 Audio/Video 3x RCA Phono Socket Multimedia Tray Solder Connections

Order Code:

55-6490

Brand: Oehlbach MPN: 8851 EAN-13: 4003635088517

Discontinued


The Oehlbach MMT Audio-Video multimedia tray has 3 x RCA (phono) sockets on the front coloured red, yellow, white. Solder connections are available at the rear. The contacts are 24-carat gold-plated. The MMT range comprises a set of multimedia trays carrying various connectors and a mounting frame (55-6814) system. The mounting frame can accomodate any two multimedia trays or one tray and a cover.


  • Cable type: RCA
  • Cable use: TV/monitor
  • Colour: Silver
  • Connector type: straight
  • Connector/Input type A: RCA socket (phono)
  • No. of A connectors: 3 x
  • No. of B connections: 1 x
  • Type B (or outputs): open ends

You may also like


Trustpilot