Christmas Opening Hours and Delivery Dates here

Oehlbach 8850 Jack Socket 3.5mm Adaptor Multimedia Tray with Solder Connections

Order Code:

55-6497

Brand: Oehlbach MPN: 8850 EAN-13: 4003635088500

Discontinued


The Oehlbach MMT Audio-35 multimedia tray has a 3.5mm audio jack socket on the front panel and soldered connections on the rear. The contacts are 24-carat gold-plated. The MMT range comprises a set of multimedia trays carrying various connectors and a mounting frame (55-6814) system. The mounting frame can accomodate any two multimedia trays or one tray and a cover.


  • Cable features: Gold plated connectors
  • Cable type: Jack
  • Cable use: Audio/phono
  • Colour: Silver
  • Connector type: straight
  • Connector/Input type A: Jack socket 3.5mm
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): Jack socket 3.5mm

Trustpilot