Christmas Opening Hours and Delivery Dates here

Oehlbach 8845 Stereo 2 x RCA Phono Socket Multimedia Tray with Solder Connection

Order Code:

55-6500

Brand: Oehlbach MPN: 8845 EAN-13: 4003635088456

Discontinued


The Oehlbach MMT Audio multimedia tray has stereo RCA connectors on the front panel and soldered connections at the rear. The contacts are 24-carat gold-plated. The MMT range comprises a set of multimedia trays carrying various connectors and a mounting frame (55-6814) system. The mounting frame can accomodate any two multimedia trays or one tray and a cover.


  • Cable features: Gold plated connectors
  • Cable type: RCA
  • Cable use: Audio/phono
  • Colour: Silver
  • Connector type: straight
  • Connector/Input type A: RCA socket (phono)
  • No. of A connectors: 2 x
  • No. of B connections: 2 x
  • Type B (or outputs): RCA socket (phono)

You may also like


Trustpilot