Christmas Opening Hours and Delivery Dates here

Oehlbach 2860 Antenna Cable Belling-Lee/IEC Plug Male to Female 75 Ohm 1.7m

Order Code:

55-6965

Brand: Oehlbach MPN: 2860 EAN-13: 4003635028605

Discontinued


The Oehlbach Transmission Max 170 is a digital antenna cable for high-resolution video and audio signals. It has a compact sheath current filter and is made from silver plated oxygen-free copper, with four layers of shielding for the most demanding connoisseur.


  • Shielding greater than: 120 dB
  • Cable features: Gold plated connectors, incl. ferrite core
  • Cable length: 1.70m
  • Cable use: Antennas
  • Colour: Anthracite
  • Connector type: straight
  • Connector/Input type A: Belling-Lee/IEC plug 75Ω
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): Belling-Lee/IEC socket 75Ω


Belling-Lee/IEC plug 75Ω toBelling-Lee/IEC socket 75Ω Cable; .

Trustpilot