Christmas Opening Hours and Delivery Dates here

Oehlbach 22801 RCA Video Cable 3x RCA Plug to 3x RCA Plug 1m Black

Order Code:

55-6538

Brand: Oehlbach MPN: 22801 EAN-13: 4003635228012

Discontinued


The Oehlbach Flash 100 is a reliable and robust analogue YUV component video cable with RCA plugs. It features effective shielding, 24-carat gold-plated contacts, and a wear resistant outer sheath. The inner conductors are made from Oxygen-free copper for the audiophile or video connoisseur.


  • Cable features: Gold plated connectors
  • Cable length: 1m
  • Cable type: RCA
  • Cable use: TV / AV
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: RCA plug (phono)
  • No. of A connectors: 3 x
  • No. of B connections: 3 x
  • Type B (or outputs): RCA plug (phono)


to- cable; .

Trustpilot