Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6274500-1 Internal Wiring Duct 2000x130mm Pure White

Order Code:

05-6183

Brand: OBO Bettermann MPN: 6274500-1

Discontinued


The OBO Bettermann 6274500-1 Internal Wiring Duct is a pure white conduit measuring 2000 mm by 130 mm. Designed for internal wiring applications, it provides a neat and organised solution for enclosing and protecting cables. Typically used in commercial and residential settings, it helps maintain a tidy and efficient cable management system.
Type Internal wiring ducts
Size/ Dimensions (L x W) 2000 mm x 130 mm
Length 2000mm
Colour Pure white
Depth 70mm
Width 130mm

Trustpilot