Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6191312 Cable Duct 2000x210x80mm Pure White Wall Channel

Order Code:

05-6168

Brand: OBO Bettermann MPN: 6191312

Discontinued


OBO Bettermann manufactures the 6191312 cable duct, available in pure white. Measuring 2000 x 210 x 80 mm, this conduit provides a neat and organised solution for wiring and cable management. It is ideal for flush mount applications, ensuring a tidy installation in both residential and commercial settings.
Type Cable duct
Colour Pure white
Length 2000mm
Diameter (L x W x H) 2000 x 210 x 80 mm
Height 80mm
Width 210mm

Trustpilot