Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6178056 Cable Duct 2000x80x80mm Stone Grey Trunking

Order Code:

05-6133

Brand: OBO Bettermann MPN: 6178056

Discontinued


The OBO Bettermann 6178056 cable duct measures 2000 x 80 x 80 mm and is designed for efficient cable management. This stone grey conduit is ideal for routing and protecting electrical cables in various installations. It is typically used in commercial or industrial settings to ensure organised and safe cable distribution.
Type Cable duct
Colour Stone grey
Length 2000mm
Diameter (L x W x H) 2000 x 80 x 80 mm
Height 80mm
Width 80mm

Trustpilot