Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6178012 LK4 Cable Duct 2000x40x40mm Stone Grey PVC

Order Code:

05-6126

Brand: OBO Bettermann MPN: 6178012

Discontinued


OBO Bettermann's 6178012 cable duct, model LK4 40040, measures 2000 x 40 x 40 mm and is available in a stone grey finish. This conduit is suitable for organising and protecting electrical cables. It's commonly used in both commercial and residential installations to ensure safe and tidy cable management.
Type Cable duct
Colour Stone grey
Length 2000mm
Diameter (L x W x H) 2000 x 40 x 40 mm
Height 40mm
Width 40mm

Trustpilot