Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6025153 Cable Duct 2000x17.5x17.5 mm Creamy White

Order Code:

05-6099

Brand: OBO Bettermann MPN: 6025153

Discontinued


OBO Bettermann 6025153 cable duct is a creamy white conduit measuring 2000 x 17.5 x 17.5 mm. This flush mount cable duct is designed to organise and protect wiring. It is typically used in residential and commercial settings to maintain a tidy and safe electrical setup.
Type Cable duct
Colour Creamy white
Length 2000mm
Diameter (L x W x H) 2000 x 17.5 x 17.5 mm
Height 17.5mm
Width 17.5mm

Trustpilot