Christmas Opening Hours and Delivery Dates here

OBO Bettermann 2000386 Junction Box LxW 100x100mm 8 Inserts 7-14mm

Order Code:

05-5899

Brand: OBO Bettermann MPN: 2000386 EAN-13: 4012195917113
Qty Unit Price (Inc VAT)
1+ £11.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/01/2026

The OBO Bettermann junction box, model number 2000386, measures 100 mm by 100 mm and is sold individually. This robust junction box provides reliable protection for electrical connections in various installations. It is ideal for residential and commercial applications where secure and organised cabling is necessary.
Type Junction box
Depth 40mm
Dim (L x W) 100 mm x 100 mm
Factory colour Red
IP Rating IP55
Length 100mm
Mounting None
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot