Oakland Shed Grey 7.5 x 7ft

Keter Brand: Keter

This Keter Oakland Shed has the following specifications:

Assembled Dimensions (L x W x H): External 223.8 x 230 x 242cm, Internal 201 x 201 x 230cm.
Capacity: 300.2 cu. ft.
Entry Width: 138.8cm.
Minimum Foundation Size: 210 x 216cm.
Roof Shape: Gable.
Snow Load: 150 kg/m2.
Window Count: 1.
Product Weight: 144.15kg.
Colour: Grey.

Description Image Product Buy Pricing (Ex VAT)
Keter 255641 Oakland Shed Grey 7.5 x 7ft
Keter 255641 Oakland Shed Grey 7.5 x 7ft
Extended range
Order code: 98-1139
MPN: 255641

Out of stockPlease contact us for lead time
1+ £843.51
Price per unit Ex VAT
Keter 255642 Oakland Shed Grey 7.5 x 9ft
Keter 255642 Oakland Shed Grey 7.5 x 9ft
Extended range
Order code: 98-1141
MPN: 255642

Out of stockPlease contact us for lead time
1+ £977.65
Price per unit Ex VAT


Trustpilot