Christmas Opening Hours and Delivery Dates here

Keter 255641 Oakland Shed Grey 7.5 x 7ft

Order Code:

98-1139

Brand: Keter MPN: 255641 EAN-13: 7290106928435
Qty Was Unit Price (Ex VAT)
1+ £889.85 £843.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Keter Oakland Shed has the following specifications:

Assembled Dimensions (L x W x H): External 223.8 x 230 x 242cm, Internal 201 x 201 x 230cm.
Capacity: 300.2 cu. ft.
Entry Width: 138.8cm.
Minimum Foundation Size: 210 x 216cm.
Roof Shape: Gable.
Snow Load: 150 kg/m2.
Window Count: 1.
Product Weight: 144.15kg.
Colour: Grey.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot