NXP LPC1769FBD100K Embedded microcontroller 32-Bit 120 MHz LQFP 100 70 I/O

Order Code:

17-0241

Brand: NXP Semiconductors MPN: LPC1769FBD100K EAN-13: 2050009802769
Qty Unit Price (Ex VAT)
1+ £14.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

NXP Semiconductors LPC1769FBD100K is a high-performance embedded microcontroller designed for applications that require advanced processing capabilities. This 32-bit microcontroller operates at a clock speed of up to 120 MHz and is housed in a 100-pin Low Quad Flat Package (LQFP), providing robust integration and efficient use of space. Featuring 70 general-purpose input/output pins, it offers extensive connectivity options essential for complex control applications in various fields. The LPC1769FBD100K is commonly used in industrial automation, consumer electronics, and embedded systems where precise control and processing power are paramount. With its comprehensive feature set, this microcontroller is ideal for engineers seeking a reliable and versatile solution for demanding applications.
Type Embedded microcontroller
Clock Speed 120MHz
Core Size 32-Bit
Enclosure LQFP 100
I/O number 70
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 512 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 2.4V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot