NXP LM358DT Low Power Dual Operational Amplifier SO-8

NXP LM358DT Low Power Dual Operational Amplifier SO-8

Order Code:

63-1934

Brand: NXP MPN: LM358DT
  • Country of Origin:
  • View All

Discontinued


The LM358 series consists of two independent, high gain, internally frequency-compensated operational amplifiers designed specifically to operate from a single power supply over a wide range of voltages. Operation from dual power supplies is also possible, and the low power supply current drain is independent of the magnitude of the power supply voltage.

In the linear mode the input common-mode voltage range includes ground and the output voltage can also swing to includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage. The unity gain cross frequency is temperature-compensated. The input bias current is also temperature-compensated.
  • SO-8 package
  • Internally frequency-compensated for unity gain
  • Large DC voltage gain
  • Wide bandwidth (unity gain)
  • Wide power supply range single supply 3 to 30V DC, or dual supplies 1.5 to 15V DC
  • Very low supply current drain independent of supply voltage
  • Low input biasing current
  • Low input offset voltage
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage: 0 to V+ 1.5V DC swing

You may also like


Trustpilot