Christmas Opening Hours and Delivery Dates here
NXP C8,2V ZB BZX284-C8V2 SMD Zener Diode 8.2V 0.4W SOD-110

NXP C8,2V ZB BZX284-C8V2 SMD Zener Diode 8.2V 0.4W SOD-110

Order Code:

63-1231

Brand: NXP MPN: C8,2V ZB

Discontinued


A 8.2V low-power voltage regulator diode suitable for general regulation functions.


  • SOD-110F Very small ceramic SMD package
  • Total power dissipation 400 mW
Voltage 8.2V
Package Style SOD-110
Max. Junction Temperature 150°C
Power Dissipation 400mW

You may also like


Trustpilot