NXP 87C52EBPN 8-Bit CMOS Microcontroller DIL-40

NXP 87C52EBPN 8-Bit CMOS Microcontroller DIL-40

Order Code:

63-1371

Brand: NXP MPN: 87C52EBPN

Discontinued


The 87C52 is a high-performance static 80C51 design fabricated with high-density CMOS technology with operation from 2.7 V to 5.5 V.

Contains a 256 x 8 RAM, 32x I/O lines, three 16-bit counter/timers, a six-source, four-priority level nested interrupt structure, a serial I/O port for either multi-processor communications, I/O expansion or full duplex UART, and on-chip oscillator and clock circuits.

In addition, the device is a low power static design which offers a wide range of operating frequencies down to zero. Two software selectable modes of power reduction-idle mode and power-down mode are available. The idle mode freezes the CPU while allowing the RAM, timers, serial port, and interrupt system to continue functioning. The power-down mode saves the RAM contents but freezes the oscillator, causing all other chip functions to be inoperative. Since the design is static, the clock can be stopped without loss of user data and then the execution resumed from the point the clock was stopped.


  • 80C51 CPU
  • 256 x 8 RAM
  • Speed up to 33MHz
  • Full static operation
  • Operating voltage range 2.7 to 5.5V
  • 4x 8-bit I/O ports
Type NXP 87C52EBPN 8-Bit CMOS Microcontroller

You may also like


Trustpilot