Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


NWS 1661-12-250 QuattroGripp Water Pump Pliers 250mm

Order Code:  

51-7969

  Copy to clipboard
Brand: NWS  Copy to clipboard MPN: 1661-12-250 Copy to clipboard EAN-13: 4003758166123
  • Country of Origin:
 Report an error

Discontinued

Waterpump pliers with almost infinitely adjustable jaw opening up to 40% above DIN requirement.
  • Safe hold in difficult to access locations
  • Adapts to the workpiece to be gripped by an entirely new grid adjustment
  • 4x safety thanks to Quattro-Gripp ratchet
  • Integrated pinch protection
  • 11 position adjustment
  • Clamping range: 0 - 50mm
  • Length: 250mm
Jaw Capacity 50mm
Length 250mm
Adjustment Positions 11

Reviews


Be the first to submit a review