Christmas Opening Hours and Delivery Dates here

NWS 138-49-VDE-200 Side Cutter 200mm VDE Certified 1 Pc

Order Code:

10-0938

Brand: NWS MPN: 138-49-VDE-200 EAN-13: 4003758538081
Qty Unit Price (Inc VAT)
1+ £39.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 16/01/2026

The NWS 138-49-VDE-200 is a Kraft side cutter designed for precise cable cutting. It features a 200 mm length, providing strong leverage for efficient use. Ideal for electricians, its robust construction ensures reliability in professional settings.
Type Kraft side cutter
Length 200mm
Material Tool steel
Range of use VDE
Wire hardness (max.) hard wire 3.5mm
Wire hardness (max.) medium wire 4.5mm
Wire hardness piano wire (max.) 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot