Christmas Opening Hours and Delivery Dates here

NWS 137-49-VDE-240 Kraft Side Cutter 240mm VDE Certified

Order Code:

10-0934

Brand: NWS MPN: 137-49-VDE-240 EAN-13: 4003758537398
Qty Unit Price (Inc VAT)
1+ £35.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 16/01/2026

The NWS 137-49-VDE-240 is a Kraft side cutter measuring 240 mm, designed for cutting cables efficiently. Manufactured by NWS, it features durable construction for precision and safety in electrical applications. Typically used by electricians, it provides reliable performance for cutting wires and cables.
Type Kraft side cutter
Length 240mm
Material Tool steel
Range of use VDE
Wire hardness (max.) hard wire 3.5mm
Wire hardness (max.) medium wire 4.5mm
Wire hardness piano wire (max.) 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot