Christmas Opening Hours and Delivery Dates here

NWS 134-49-VDE-180 Side Cutter 180mm Cuts Hard/Soft Wires

Order Code:

10-0925

Brand: NWS MPN: 134-49-VDE-180 EAN-13: 4003758534373
Qty Unit Price (Inc VAT)
1+ £29.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The NWS side cutter, model 134-49-VDE-180, is a robust 180 mm cable cutter designed for precision and durability. Its main attributes include high-strength construction and ergonomic design, making it ideal for professional electrical work. Typically used for cutting wires and cables, it ensures clean, accurate cuts in various applications.
Type Side cutter
Length 180mm
Material Tool steel
Wire hardness (max.) hard wire 2.5mm
Wire hardness (max.) medium wire 4mm
Wire hardness (max.) soft wire 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot