Easter Opening Hours and Delivery Dates here
Nuki 220642 Smart Lock 3.0 Pro White Bluetooth Door Lock Actuator

Nuki 220642 Smart Lock 3.0 Pro White Bluetooth Door Lock Actuator

Order Code:

10-0876

Brand: NUKI MPN: 220642 EAN-13: 9120072081828

Discontinued


NUKI, the manufacturer, offers the 220642 SMARTLOCK 3.0 PRO WHITE as a sophisticated door lock actuator with Bluetooth support. Key features include theft protection, code lock, and keypad door opener, making it ideal for secure access control systems. This product is typically applied in residential or commercial settings to enhance access security.
Type Door lock actuator
Depth 60mm
Dimensions (W x H x D) 60 x 110 x 60 mm
Factory colour White
Height 110mm
Width 60mm

Trustpilot